Hammond 1441-14BK3 Steel Chassis 229x127x51mm Black

Standard range
Order Code:

31-1273

Brand: Hammond MPN: 1441-14BK3 GTIN-14: 00623980964362
Qty Unit Price (Ex VAT)
1+ £16.38
50+ £13.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayBack-order availability date - 09/02/2025

Heavy duty construction black chassis from the Hammond 1441 series made from spot welded steel.


  • Dimensions (W x D x H) 229 x 127 x 51mm
  • Satin black powder painted finish
  • Steel gauge 20
  • Chassis includes 1/8in holes to allow installation of optional bottom plates
  • Manufacturer's part 1441-14BK3

Hammond enclosure modification


Colour Black
Enclosure Height 51mm
Enclosure Length 127mm
Enclosure Width 229mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot