Hammond 1441-20BK3 Steel Chassis 432x102x76mm Black

Extended range
Order Code:

31-1281

Brand: Hammond MPN: 1441-20BK3 GTIN-14: 00623980964409
Qty Unit Price (Ex VAT)
1+ £24.82
50+ £23.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 21/04/2025


Heavy duty construction black chassis from the Hammond 1441 series made from spot welded steel.


  • Dimensions (W x D x H) 432 x 102 x 76mm
  • Satin black powder painted finish
  • Steel gauge 20
  • Chassis includes 1/8in holes to allow installation of optional bottom plates
  • Manufacturer's part 1441-20BK3

Hammond enclosure modification


Colour Black
Enclosure Height 76mm
Enclosure Length 102mm
Enclosure Width 432mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot