Hammond 1441-26 Steel Chassis 406x203x51mm Grey

Standard range
Order Code:

31-1286

Brand: Hammond MPN: 1441-26 GTIN-14: 00623980496504
Qty Unit Price (Ex VAT)
1+ £26.80
50+ £19.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 09/02/2025

Heavy duty construction grey chassis from the Hammond 1441 series made from spot welded steel.


  • Dimensions (W x D x H) 406 x 203 x 51mm
  • Steel gauge 20
  • Smooth grey finish
  • Chassis includes 1/8in holes to allow installation of optional bottom plates
  • Manufacturer's part 1441-26

Hammond enclosure modification


Colour Grey
Enclosure Height 51mm
Enclosure Length 203mm
Enclosure Width 406mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot