Hammond 1441-26BK3 Steel Chassis 406x203x51mm Black

Standard range
Order Code:

31-1287

Brand: Hammond MPN: 1441-26BK3 GTIN-14: 00623980964430
Qty Unit Price (Ex VAT)
1+ £27.10
50+ £25.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 28/12/2024

Heavy duty construction black chassis from the Hammond 1441 series made from spot welded steel.


  • Dimensions (W x D x H) 406 x 203 x 51mm
  • Satin black powder painted finish
  • Steel gauge 20
  • Chassis includes 1/8in holes to allow installation of optional bottom plates
  • Manufacturer's part 1441-26BK3

Hammond enclosure modification


Colour Black
Enclosure Height 51mm
Enclosure Length 203mm
Enclosure Width 406mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot