Hammond 1441-28BK3 Steel Chassis 406x203x76mm Black

Standard range
Order Code:

31-1289

Brand: Hammond MPN: 1441-28BK3 GTIN-14: 00623980964447
Qty Unit Price (Ex VAT)
1+ £28.87
50+ £21.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025

Heavy duty construction black chassis from the Hammond 1441 series made from spot welded steel.


  • Dimensions (W x D x H) 406 x 203 x 76mm
  • Satin black powder painted finish
  • Steel gauge 20
  • Chassis includes 1/8in holes to allow installation of optional bottom plates
  • Manufacturer's part 1441-28BK3

Hammond enclosure modification


Colour Black
Enclosure Height 76mm
Enclosure Length 203mm
Enclosure Width 406mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot