Hammond 1441-33BK3 Steel Chassis 432x254x102mm Black
Image Representative of Range

Hammond 1441-33BK3 Steel Chassis 432x254x102mm Black

Standard range
Order Code:

31-1297

Brand: Hammond MPN: 1441-33BK3 GTIN-14: 00623980964485
Qty Unit Price (Ex VAT)
1+ £32.12
50+ £23.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Heavy duty construction black chassis from the Hammond 1441 series made from spot welded steel.


  • Dimensions (W x D x H) 432 x 254 x 102mm
  • Satin black powder painted finish
  • Steel gauge 20
  • Chassis includes 1/8in holes to allow installation of optional bottom plates
  • Manufacturer's part 1441-33BK3

Hammond enclosure modification


Colour Black
Enclosure Height 102mm
Enclosure Length 254mm
Enclosure Width 432mm
External Features None
Protection Rating None
IK Rating None
Internal Features None
Material Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot