Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.90 |
50+ | £11.48 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A heavy-duty, spot-welded natural aluminium chassis from the Hammond 1444 series.
Colour | Silver |
---|---|
Enclosure Height | 25mm |
Enclosure Length | 254mm |
Enclosure Width | 152mm |
External Features | N/A |
Internal Features | N/A |
Material | Aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP Rating | N/A |
Series | 1444 |
Type | Aluminium chassis |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In