A heavy-duty, spot-welded natural aluminium chassis from the Hammond 1444 series.
- Dimensions (L x W x H): 432 x 381 x 102mm
- Spot-welded, heavy-duty construction
- Material: aluminium
- Finish: natural
- Optional bottom plate sold separately*
- Hammond type 1444-17154
* See Technical Details for compatibility chart.
Colour |
Silver |
Enclosure Height |
102mm |
Enclosure Length |
432mm |
Enclosure Width |
381mm |
External Features |
N/A |
Internal Features |
N/A |
Material |
Aluminium |
Finish |
Natural |
Flame Resistance |
N/A |
IP Rating |
N/A |
Series |
1444 |
Type |
Aluminium chassis |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In