Hammond 1599CLIP Belt Clip 48x29x10mm Nylon Black

Standard range
Order Code:

31-1445

Brand: Hammond MPN: 1599CLIP GTIN-14: 00623980560328
  • Quickly find another product in this range by Colour:

    Black Grey
Qty Unit Price (Ex VAT)
1+ £2.66
50+ £2.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
341 available to back orderBack-order availability date - 28/12/2024

Moulded from tough nylon, this black belt clip can be added to a Hammond 1599 series enclosure, or other small enclosure, allowing it to be secured to a belt, pocket or bag.


  • Colour: black
  • Includes 2 nylon screws (insulated to avoid internal interference)
  • Supplied with mounting template
  • Overall dimensions: 48 x 29 x 10mm
  • Hammond type 1599CLIP

Hammond enclosure modification


Colour Black
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features N/A
Internal Features N/A
Material Nylon
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series 1599CLIP
Type Belt clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot