Hammond 1599HTSBK Sloping Console FRABS 220x110x40/19mm Flame Retardant Black

Standard range
Order Code:

31-1450

Brand: Hammond MPN: 1599HTSBK GTIN-14: 00623980998947
Qty Unit Price (Ex VAT)
1+ £13.21
50+ £9.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

A sloping top console style enclosure from Hammond's 1599T series, moulded in flame-retardant ABS plastic.


  • Dimensions: Depth (front to rear) x Width: 110 x 220mm
  • Height: rear / front: 40 / 19mm
  • Colour: black
  • 'Short', 'landscape' slope
  • UL flammability rating 94V-0
  • Rear of case contains 2 flat removable panels for easy modifications
  • Case halves secured by machine screws into brass bushings
  • PCB standoffs on the inside top and bottom
  • Hammond type 1599HTSBK

Hammond enclosure modification


Colour Black
Enclosure Height 19 to 40mm
Enclosure Length 220mm
Enclosure Width 110mm
External Features Sloped
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance UL94-V0
IP Rating IP54
Series 1599T
Type Instrument case

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot