Christmas Opening Hours and Delivery Dates here

Hammond 1599KTLGYBAT Sloping Console FRABS 220x140x40/18mm Flame Retardant Grey

Order Code:

31-1458

Brand: Hammond MPN: 1599KTLGYBAT GTIN-14: 00623980998787
Qty Unit Price (Ex VAT)
1+ £15.40
50+ £11.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

A sloping top console style enclosure from Hammond's 1599T series, moulded in flame-retardant ABS plastic.


  • Built-in battery compartment
  • Dimensions: Depth (front to rear) x Width: 220 x 140mm
  • Height: rear / front: 41 / 18mm
  • Colour: grey
  • 'Long', 'portrait' slope
  • UL flammability rating 94V-0
  • Rear of case contains 1 flat removable panel for easy modifications
  • Case halves secured by machine screws into brass bushings
  • PCB standoffs on the inside top and bottom
  • Hammond type 1599KTLGYBAT

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 220mm
Enclosure Width 140mm
Enclosure Height 18 to 41mm
Colour Grey
Internal Features PCB mounting / battery compartment
External Features Sloped
Flame Resistance UL94-V0
IP Rating IP54
Series 1599T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot