Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.26 |
50+ | £11.72 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This hand held tablet-style enclosure from the Hammond 1599TAB Series is made from black flame retardant ABS plastic and has a battery compartment and door.
Colour | Black |
---|---|
Enclosure Height | 27mm |
Enclosure Length | 120mm |
Enclosure Width | 95mm |
External Features | N/A |
Internal Features | PCB mounting / battery compartment |
Material | ABS |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP Rating | IP54 |
Series | 1599TAB |
Type | Hand-Held Enclosures |
To use this facility please Sign In.
Sign In