Hammond 1599TABSGY Tablet Enclosure FRABS 120x95x27mm Flame Retardant Grey

Standard range
Order Code:

31-1463

Brand: Hammond MPN: 1599TABSGY GTIN-14: 00623980845227
Qty Unit Price (Ex VAT)
1+ £11.37
50+ £8.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
47 available to back orderBack-order availability date - 07/02/2025

This hand held tablet-style enclosure from the Hammond 1599TAB Series is made from grey flame retardant ABS plastic.


  • Size 120 x 95 x 27mm
  • Colour: grey
  • Ergonomically designed for a comfortable fit in the user's hand
  • Perfect for instrument or mobile data enclosures requiring a touch screen
  • Moulded from flame retardant ABS plastic with a UL flammability rating of 94V-0
  • Has end panel which is removable for easy modification
  • Lap joint construction provides protection against dust and water (designed to meet IP54)
  • Bottom half of enclosure includes a moulded inlay for labels (50 x 50mm)
  • Enclosure is assembled with four M3 0.5 x 18mm Phillips machine screws, threaded into integral brass bushings
  • Ideal for applications when repetitive assembly and disassembly are required
  • PC Board standoffs moulded into top and bottom of case
  • Manufacturer's part no 1599TABSGY

Hammond enclosure modification


Colour Grey
Enclosure Height 27mm
Enclosure Length 120mm
Enclosure Width 95mm
External Features N/A
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance UL94-V0
IP Rating IP54
Series 1599TAB
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot