Hammond RL6115BK Project Enclosure GPABS 80x60x40mm General Purpose Black

Standard range
Order Code:

31-1501

Brand: Hammond MPN: RL6115BK UPC-12: 623980406114
Qty Unit Price (Ex VAT)
1+ £3.37
50+ £3.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a standard lid.


  • Dimensions 80 x 60 x 40mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6115BK

Hammond enclosure modification


Colour Black
Enclosure Height 40mm
Enclosure Length 80mm
Enclosure Width 60mm
External Features Hand held
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot