Hammond RL6175BK Project Enclosure GPABS 105x65x40mm General Purpose Black

Standard range
Order Code:

31-1505

Brand: Hammond MPN: RL6175BK UPC-12: 623980406589
Qty Unit Price (Ex VAT)
1+ £4.57
50+ £4.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
52 available to back orderBack-order availability date - 16/01/2025

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a standard lid.


  • Dimensions 105 x 65 x 40mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6175BK

Hammond enclosure modification


Colour Black
Enclosure Height 40mm
Enclosure Length 105mm
Enclosure Width 65mm
External Features Hand held
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot