Hammond RL6215BK Project Enclosure GPABS 125x80x35mm General Purpose Black

Standard range
Order Code:

31-1506

Brand: Hammond MPN: RL6215BK UPC-12: 623980035895
Qty Unit Price (Ex VAT)
1+ £2.49
50+ £2.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 2 days

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a standard lid.


  • Dimensions 125 x 80 x 35mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6215BK

Hammond enclosure modification


Colour Black
Enclosure Height 35mm
Enclosure Length 125mm
Enclosure Width 80mm
External Features Hand held
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot