Hammond RL6225BK Project Enclosure GPABS 125x80x50mm General Purpose Black
Image Representative of Range

Hammond RL6225BK Project Enclosure GPABS 125x80x50mm General Purpose Black

Standard range
Order Code:

31-1507

Brand: Hammond MPN: RL6225BK UPC-12: 623980406138
Qty Unit Price (Ex VAT)
1+ £4.59
50+ £3.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 04/03/2025


Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a standard lid.


  • Dimensions 125 x 80 x 50mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6225BK

Hammond enclosure modification


Colour Black
Enclosure Height 50mm
Enclosure Length 125mm
Enclosure Width 80mm
External Features Hand held
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot