Hammond RL6465BK Project Enclosure GPABS 150x100x90mm General Purpose Black

Standard range
Order Code:

31-1511

Brand: Hammond MPN: RL6465BK GTIN-14: 00623980406237
Qty Unit Price (Ex VAT)
1+ £8.09
50+ £7.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
114 available to back orderBack-order availability date - 07/02/2025

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a standard lid.


  • Dimensions 150 x 100 x 90mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6465BK

Hammond enclosure modification


Colour Black
Enclosure Height 90mm
Enclosure Length 150mm
Enclosure Width 100mm
External Features Hand held
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot