Hammond RL6555BK Project Enclosure GPABS 175x125x70mm General Purpose Black
Image Representative of Range

Hammond RL6555BK Project Enclosure GPABS 175x125x70mm General Purpose Black

Extended range
Order Code:

31-1512

Brand: Hammond MPN: RL6555BK GTIN-14: 00623980406251
Qty Unit Price (Ex VAT)
1+ £8.35
50+ £6.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/02/2025


Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a standard lid.


  • Dimensions 175 x 125 x 70mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6555BK

Hammond enclosure modification


Colour Black
Enclosure Height 70mm
Enclosure Length 175mm
Enclosure Width 125mm
External Features Hand held
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot