Hammond RL6585BK Project Enclosure GPABS 175x125x100mm General Purpose Black

Standard range
Order Code:

31-1513

Brand: Hammond MPN: RL6585BK GTIN-14: 00623980406275
Qty Unit Price (Ex VAT)
1+ £12.42
50+ £10.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
89 available to back orderBack-order availability date - 07/02/2025

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a standard lid.


  • Dimensions 175 x 125 x 100mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6585BK

Hammond enclosure modification


Colour Black
Enclosure Height 100mm
Enclosure Length 175mm
Enclosure Width 125mm
External Features Hand held
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot