Hammond RL6655BK Project Enclosure GPABS 200x150x70mm General Purpose Black

Standard range
Order Code:

31-1514

Brand: Hammond MPN: RL6655BK UPC-12: 623980406299
Qty Unit Price (Ex VAT)
1+ £9.65
50+ £9.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a standard lid.


  • Dimensions 200 x 150 x 70mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6655BK

Hammond enclosure modification


Colour Black
Enclosure Height 70mm
Enclosure Length 200mm
Enclosure Width 150mm
External Features Hand held
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot