Hammond RL6685BK Project Enclosure GPABS 200x150x100mm General Purpose Black

Standard range
Order Code:

31-1515

Brand: Hammond MPN: RL6685BK GTIN-14: 00623980406329
Qty Unit Price (Ex VAT)
1+ £12.96
50+ £12.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 available to back orderBack-order availability date - 29/12/2024

Hand held or wall mount instrument enclosure from the Hammond RL series, moulded in black general purpose ABS plastic with a standard lid.


  • Dimensions 200 x 150 x 100mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6685BK

Hammond enclosure modification


Colour Black
Enclosure Height 100mm
Enclosure Length 200mm
Enclosure Width 150mm
External Features Hand held
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot