Christmas Opening Hours and Delivery Dates here

Hammond RM3U0804SBK Rack Mounted Enclosure 108x211x133mm Aluminium Black

Order Code:

31-1545

Brand: Hammond MPN: RM3U0804SBK GTIN-14: 00623980538839
Qty Unit Price (Ex VAT)
1+ £133.91
50+ £107.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

Instrument enclosure from the Hammond RM series made from extruded aluminium with solid top and base and suitable for rack mounting or desktop applications.


  • Dimensions (D x W x H) 108 x 211 x 133mm
  • Shipped unassembled for easy handling
  • Strong construction using extruded aluminium panels
  • Can be used with or without rack mounting brackets (one pair included)
  • Front and rear panels interchangeable
  • Finished in rugged, textured, black powder paint
  • Manufactured in North America
  • Supplied with top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware
  • Manufacturer's part RM3U0804SBK

Hammond enclosure modification


Type 19" Enclosures
Enclosure Height 133mm
Enclosure Length 108mm
Enclosure Width 211mm
External Features Unventilated
Material Aluminium
Colour Black
Finish Textured powder paint
Series RM

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot