Christmas Opening Hours and Delivery Dates here

Hammond RM1U1922SBK Rack Mounted Enclosure 559x421x44mm Aluminium Black

Order Code:

31-1559

Brand: Hammond MPN: RM1U1922SBK GTIN-14: 00623980505787
Qty Unit Price (Ex VAT)
1+ £331.45
50+ £328.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

Instrument enclosure from the Hammond RM series made from extruded aluminium with solid top and base and suitable for rack mounting or desktop applications.


  • Dimensions (D x W x H) 559 x 421 x 44mm
  • Shipped unassembled for easy handling
  • Strong construction using extruded aluminium panels
  • Can be used with or without rack mounting brackets (one pair included)
  • Front and rear panels interchangeable
  • Finished in rugged, textured, black powder paint
  • Manufactured in North America
  • Includes 19in rack mounting flanges
  • Supplied with top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware
  • Manufacturer's part RM1U1922SBK

Hammond enclosure modification


Type 19" Enclosures
Enclosure Height 44mm
Enclosure Length 559mm
Enclosure Width 421mm
External Features Unventilated
Material Aluminium
Colour Black
Finish Textured powder paint
Series RM

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot