EBE Group 3100244 TDS-10A, 0.4/18 N Pull Type Solenoid 12VDC 4.2W M3

Standard range
Order Code:

50-0909

Brand: EBE Group MPN: 3100244
Qty Unit Price (Ex VAT)
1+ £12.73
25+ £11.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
277 available to back orderBack-order availability date - 22/01/2025

A 12V DC 4.2W solenoid that has an M3 fixing and is connected via solder tags. The solenoid has 14mm of lift and the start force and end force values are 0.4N and 18N.


  • Open design with enclosed yoke and anchoring cone, draw magnet
  • Limit temperature 120°C
  • Dimensions L x W x H 15 x 10 x 8mm
Coil Resistance 34Ω
Coil Voltage 12VDC
Height 24mm
Length 40mm
Nominal Power 4.2W
Solenoid Action Pull
Start / End Force 0.4 to 18N
Stroke 14mm
Type Pull
Width 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot