318A Digital Multimeter

Order Code:

86-3176

Brand: Rapid

Discontinued


The Rapid 318A Digital Multimeter has 32 measurement ranges covering AC and DC voltage, AC and DC current, resistance, diode test, transistor test and audible continuity.
  • Basic DC voltage accuracy 0.5%
  • Clear 25mm high LCD display
  • Low battery indicator shows when the battery is nearly exhausted
  • Rubberised holster protects the meter and has a 2-height stand and storage for the test probes
  • Supplied complete with test leads, multi function socket for transistor testing , PP3 battery and instruction manual
  • Protected by 250mA overload fuse except 10A ranges which are protected by a 10A fuse
  • Overall size 190 x 89 x 51mm
  • Weight 412g
  • Complies with IEC-61010-1

Questions


*Question functionality currently disabled


Wednesday, July 1, 2015 Question by: Rapid Customer | Product code: 86-3176
Q. We have several Digital multimeters 318A they no longer work on the milliamp setting, I assume a fuse has blown. is it possible to replace them?
A. Hi Cathy, thank you for your question. It will be either a 2 amp (26-5626) or 250mA (26-2471).


Friday, August 30, 2013 Question by: Rapid Customer | Product code: 86-3176
Q. I am looking for replacement test leads for Rapid 318 DMM as the information is unclear about replacement leads
A. Hi Derek. Thank you for your question. The code for the replacement leads was 17-0720 - however these are now discontinued. I would recommend our universal set as a replacement - 17-0750.

Reviews


Be the first to submit a review

Trustpilot