Schneider Electric NSYS3D3215P Spacial S3D Enclosure with Plate 300 x 200 x 150

Order Code:

32-6074

Brand: Schneider Electric MPN: NSYS3D3215P EAN-13: 3606480159794

Discontinued


Multipurpose compact enclosure from the Schneider Electric Spacial S3D range suitable for wall mounting.


  • Height 300mm
  • Width 200mm
  • Depth 150mm
  • Made from steel with an epoxy-polyester powder finish
  • Enclosure colour: grey (RAL 7035)
  • IP66 protection
  • Supplied with galvanised steel mounting plate, cable gland plate and door with 3-point 3mm double-bar lock
  • Manufacturer's part NSYS3D3215P

Please note: Enclosure supplied with locking handle. Key lock available separately.
Colour Grey
External Features Lock
Material Steel
Finish Epoxy-polyester powder coated
Flame Resistance N/A
Height 300mm
IP Rating IP66
Length 150mm
Series S3D
Type Enclosure
Width 200mm

Reviews


Be the first to submit a review

Trustpilot