Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric NSYS3X3315 Spacial S3X 304L 300 x 300 x 150

Order Code:  

32-6096

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYS3X3315 Copy to clipboard EAN-13: 3606480155079
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £372.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/09/2024

Multipurpose compact stainless steel enclosure from the Schneider Electric Spacial S3X range.


  • Height 300mm
  • Width 300mm
  • Depth 150mm
  • Thickness 15mm
  • Made from stainless steel 304L
  • IP66 protection
  • Enclosure supplied with door and chromium-plated lock
  • Door can be hung from either side and has an opening range of 120°
  • Manufacturer's part NSYS3X3315
Colour N/A
External Features Lock
Material Stainless steel
Finish Stainless
Flame Resistance N/A
Height 300mm
IP Rating IP66
Length 150mm
Series S3X
Type Enclosure
Width 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot