Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Affix Hex Threaded F-F Spacers M3 10mm - Pack Of 25

Order Code:  

33-3520

 
Brand: Affix MPN: 33-3520

Discontinued


Hexagonal threaded female to female spacers from Affix made from nickel-plated brass.


  • Thread size M3
  • Effective height 10mm
  • Supplied in packs of 25
Body Length 10mm
External Width 5mm
Material Nickel plated brass
Thread Size M3
Type Hexagonal threaded: F-F

Reviews


Be the first to submit a review

Trustpilot