Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Affix Security Screw Button Head Pin Hexagon Drive H40 A2 S/S M4x12mm PK100

Order Code:  

33-6643

 
Brand: Affix MPN: M412M7A2MCSFBUT

Discontinued


Stainless steel screws from Affix with H40 security drive suitable for medium torque applications. The head prevents removal with standard hexagon tools - these screws are among the most difficult to remove without the matching driver.


  • Hexagon pin drive
  • Made from A2 stainless steel
  • Button head
  • Thread size M4
  • Thread length 12mm
  • Supplied in packs of 100
  • Manufacturer's part M412M7A2MCSFBUT
Driver Type Hex
Fastener Material Stainless steel A2
Lifetime Warranty No
Screw Head Style Button head
Thread Length 12mm
Thread Size M4
Type Machine screw

Reviews


Be the first to submit a review

Trustpilot