Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ultratape Clear Adhesive Tape 25mm x 66m

Order Code:  

34-3182

  Copy to clipboard
Brand: Ultratape  Copy to clipboard MPN: 34-3182 Copy to clipboard EAN-13: 5027785809975
  • Quickly find another product in this range by Width:

    19mm 25mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.10
12+ £1.01
36+ £0.945

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
160 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The Ultratape Clear Adhesive Tape 25mm x 66m is good quality general purpose clear adhesive tape.


  • High tack-adhesion qualities for everyday sealing and sticking
  • Length 66m
  • Supplied singly
Colour/Pattern Clear
Length 66m
Material Acrylic
Type General purpose
Width 25mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


25 November 2016 Question by: Rapid Customer | Product code: 34-3182
Q. does this fit the same dispenser as a sellotape roll?
A. Hi Fiona, thank you for your question. This adhesive tape fits on 34-3190.

Reviews


Be the first to submit a review

Trustpilot