Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Cathedral Products CC5 Cross Cut A4 5-Sheet Paper Shredder

Order Code:  

34-6170

  Copy to clipboard
Brand: Cathedral Products  Copy to clipboard MPN: CC5 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Buy this Cross Cut A4 Shredder from Cathedral Products and protect your identity by shredding personal and confidential documents. It will cut any unwanted documents and paper into tiny 'confetti' size bits (4 x 40mm) so it's virtually impossible for a document to be reconstructed. Cross cut or 'confetti' waste is less bulky so you don't need to empty the basket so often.


  • Takes a maximum of 5 A5 sheets at once
  • Paper feed opening 22cm
  • 11 litre bin
  • Suitable for regular use in home or small office
  • Reverse function when overfed
  • Auto On/Off, operated by micro switch
  • Safety cut-out when head is removed
  • External dimensions 346 x 318 x 166mm
  • Cathedral type CC5
Bin Capacity 11L
Colour Black
Cut Type Cross cut
Sheet Capacity 5
Shred Size 4 x 40mm
Type Shredder

Reviews


Be the first to submit a review

Trustpilot