Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BiC Medium Cristal Black Pen Pack 90 + 10 Free

Order Code:  

34-7126

  Copy to clipboard
Brand: BiC  Copy to clipboard MPN: 942911 Copy to clipboard EAN-13: 3086123278240
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.80

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
60 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Buy 90 BiC Medium Cristal Pens in these value boxes and get 10 FREE! The world renowned standard 'stick' pens, BiC Medium Cristal Pens are medium ball point pens with 1mm tips producing 0.4mm width lines. They have caps and end plugs matching the colour of the ink.


  • Buy 90 BiC Medium Cristal Pens in these value boxes and get 10 FREE!
  • World renowned standard 'stick' pens
  • Medium ball point pens
  • 1mm tips produce 0.4mm width lines
  • Caps and end plugs match the colour of the ink
  • Ink colour: Black
Colour Black
Quantity 100
Tip 0.4mm
Type Ballpoint

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot