Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM Ring Binder A4 25mm Polypropylene Blue

Order Code:  

34-8108

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 34-8108 Copy to clipboard EAN-13: 4049793021010
  • Country of Origin: China
 Report an error

Discontinued

A blue polypropylene covered A4 Ring Binder for compact storage of punched documents up to approx. 190 sheets of 80gsm paper. The binder has a standard 2 round-ring mechanism for easy turning of single sheets.


  • A4 size blue binder
  • Made from board covered with blue polypropylene foil with a linen embossing
  • Dimensions (W x H x D) 42 x 318 x 255mm
  • Capacity approx. 190 sheets (80 gsm)
  • 2 ring mechanism
  • Ring diameter 25mm
  • No spine label
  • Weight 258g

Reviews


Be the first to submit a review

Trustpilot