GBC Fusion 1100L A3 Laminator

Standard range
Order Code:

34-9996

Brand: GBC MPN: 4400747 EAN-13: 5028252330343
  • Quickly find another product in this range by Size:

    A3 A4
Qty Unit Price (Ex VAT)
1+ £104.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
400 in Stock, despatched in 3 daysBack-order availability date - 17/03/2025

Lamination doesn't get any simpler than this. Ideal for the home or small office, the Fusion 1100L A3 laminator from GBC guarantees perfect results. Stylish and compact for storage, it warms up in 3 minutes and laminates a single document up to A3 size in under a minute using 2x75 or 2x125 micron pouches. A green light and sound signals it is ready for use, while a release button removes any misfeeds and auto shut off conserves power.


  • Laminates from ID to A3 size
  • Cold setting for use with self-adhesive cold seal pouches
  • Maximum pouch thickness 125 micron
  • Dimensions 465 x 82 x 100mm
  • 2-year warranty
  • Manufacturer's part 4400747

Note: The GBC Fusion 1100L A3 Laminator has a 2 year warranty. For further Warranty Information, please refer to the Data Sheets.

Please note: For warranty, spares and service contact 0800 279 5102. Proof of purchase is required.


Type Laminator
Max Thickness 125µm
Quantity 1
Size A3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot