Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £108.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Fusion 3000L A3 laminator from GBC guarantees great results fast and is ideal for the frequent home or office user. Stylish and compact, this laminator is ready to use in 1 minute and laminates a single document up to A3 size in just 30 seconds using 2x75 micron pouches.
Note: The GBC Fusion 3000L A3 Laminator has a 2 year warranty. For further Warranty Information, please refer to the Data Sheets.
Please note: For warranty, spares and service contact 0800 279 5102. Proof of purchase is required.
Type | Laminator |
---|---|
Max Thickness | 125µm |
Quantity | 1 |
Size | A3 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In