Schurter 3405.0176.24 UMF SMD Fuse 3x10.1mm Quick Acting 10A
Image Representative of Range

Schurter 3405.0176.24 UMF SMD Fuse 3x10.1mm Quick Acting 10A

Extended range
Order Code:

26-3046

Brand: Schurter MPN: 3405.0176.24
Qty Was Unit Price (Ex VAT)
1+ £0.082   £0.076
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,090 in stock, despatched same dayContact us for additional stock

This fast-acting fuse from Schurter has a compact design with ceramic housing and tin-plated copper alloy terminals. It can be soldered directly to PCBs.


  • Rated current 10A
  • Rated voltage 250V AC
  • Meets IEC, UL and CSA standards
  • Length 10.1mm
  • Diameter 3mm
  • Non-resettable
  • Sold singly
  • Manufacturer's part 3405.0176.24
Type Quick acting
Breaking Capacity 100A
Current 10A
Material Ceramic
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot