ROCOL 34305 SAPPHIRE Spray Grease Synthetic Spray Grease 400ml

Standard range
Order Code:

84-4615

Brand: ROCOL MPN: 34305 EAN-13: 5024747343058
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 12/02/2025

This versatile high performance multi-purpose grease from Rocol has been designed for the effective lubrication and protection of all types of bearings, slides, bushes, linkages and pins. This extreme pressure grease is fortified with PTFE for an extensive range of applications including, low temperatures, high temperatures and high speed. SAPPHIRE Spray Grease also makes an ideal electrical contact grease.


  • Extreme high and low temperature capability
  • Temperature range of -50ºC to +200ºC
  • Excellent low temperature performance ensures components are protected even on equipment in extreme sub-zero conditions
  • Excellent high speed capability in applications such as fan and motor bearings
  • Lithium complex soap technology and EP additives, including PTFE providing extreme load and wear resistance
  • PTFE content reduces stick-slip on start up ensuring smooth, controlled movement
  • Highly resistant to oxidation providing extended lubrication intervals while reducing equipment failure and downtime
  • Compatible with most plastics and rubbers
  • Excellent corrosion resistance to protect in humid, damp and even wet conditions
  • Supplied in can of 400ml
  • Manufacturer's part 34305
Type Synthetic grease
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot