Christmas Opening Hours and Delivery Dates here

Rexel Momentum M515 P-5 Micro Cut Paper Shredder

Order Code:

35-0050

Brand: Rexel MPN: 2104577 EAN-13: 5028252523141
Qty Unit Price (Ex VAT)
1+ £468.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working daysBack-order availability date - 04/01/2026

The Momentum M515 paper shredder from Rexel shreds up to 15 sheets in one go - with a 4-hour continuous run time - making it ideal for use in small offices.

The M515 comes with anti jam technology to guarantee uninterrupted shredding, is quiet and has simple, intuitive, touch control buttons for ease of operation.


  • Highest security level of P5
  • Produces micro cut 2 x 15mm pieces
  • Anti jam technology - shredder automatically stops and reverses when too much paper is inserted
  • Easily shreds multiple documents, even with staples and paperclips on the corners
  • Bin capacity 30 litres holds 300 A4 sheets
  • Quiet operation for minimal disruption in the home or office
  • 2 year guarantee
  • Colour: black
  • Manufacturer's part 2104577

Note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.

Type Shredder
Sheet Capacity 15
Bin Capacity 30L
Cut Type Micro cut
Shred Size 2 x 15mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot