Rexel Momentum X420 P-4 Cross Cut Paper Shredder

Standard range
Order Code:

35-0051

Brand: Rexel MPN: 2104578 EAN-13: 5028252523394
Qty Unit Price (Ex VAT)
1+ £472.60
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 3 daysBack-order availability date - 16/03/2025

The Momentum X420 paper shredder from Rexel shreds up to 15 sheets in one go - with a 4-hour continuous run time - making it ideal for use in any small office.

The X420 comes with anti jam technology to guarantee uninterrupted shredding, is quiet and has simple, intuitive, touch control buttons for ease of operation.


  • High security level of P4
  • Produces cross cut 4 x 40mm pieces
  • Anti jam technology - shredder automatically stops and reverses when too much paper is inserted
  • Easily shreds multiple documents, even with staples and paperclips on the corners
  • Bin capacity 30 litres holds 275 A4 sheets
  • Quiet operation for minimal disruption in the home or office
  • 2 year guarantee
  • Colour: black
  • Manufacturer's part 2104578

Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.


Type Shredder
Bin Capacity 30L
Colour Black
Cut type Cross cut
Sheet Capacity 20
Shred Size 4 x 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot