Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £100.88 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Momentum X312 paper shredder from Rexel shreds up to 12 sheets in one go - with a 6 minute continuous run time - making it ideal for use in the home or in small offices.
The X312 comes with anti jam technology to guarantee uninterrupted shredding, is quiet and has simple, intuitive, touch control buttons for ease of operation.
Note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.
Type | Shredder |
---|---|
Bin Capacity | 23L |
Colour | Black |
Cut type | Cross cut |
Sheet Capacity | 12 |
Shred Size | 5 x 42mm |
To use this facility please Sign In.
Sign In