Christmas Opening Hours and Delivery Dates here

Rexel Momentum M510 P-5 Micro Cut Paper Shredder

Order Code:

35-0068

Brand: Rexel MPN: 2104575 EAN-13: 5028252523134
Qty Unit Price (Ex VAT)
1+ £288.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 3 working daysBack-order availability date - 04/01/2026

The Momentum M510 paper shredder from Rexel shreds up to 10 sheets in one go - with a 2-hour continuous run time - making it ideal for use in the home or in small offices.

The M510 comes with anti jam technology to guarantee uninterrupted shredding, is quiet and has simple, intuitive, touch control buttons for ease of operation.


  • Highest security level of P5
  • Produces micro cut 2 x 15mm pieces
  • Anti jam technology - shredder automatically stops and reverses when too much paper is inserted
  • Easily shreds multiple documents, even with staples and paperclips on the corners
  • Bin capacity 23 litres holds 250 A4 sheets
  • Quiet operation for minimal disruption in the home or office
  • 2 year guarantee
  • Colour: black
  • Manufacturer's part 2104575

Please note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.


Type Shredder
Sheet Capacity 10
Bin Capacity 23L
Cut Type Micro cut
Shred Size 2 x 15mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot