Rexel Momentum X415 P-4 Cross Cut Paper Shredder

Standard range
Order Code:

35-0069

Brand: Rexel MPN: 2104576 EAN-13: 5028252523462
Qty Unit Price (Ex VAT)
1+ £277.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
90 in Stock, despatched in 3 daysBack-order availability date - 16/03/2025

The Momentum X415 paper shredder from Rexel shreds up to 15 sheets in one go - with a 2-hour continuous run time - making it ideal for use in any small office.

The X415 comes with anti jam technology to guarantee uninterrupted shredding, is quiet and has simple, intuitive, touch control buttons for ease of operation.


  • High security level of P4
  • Produces cross cut 4 x 40mm pieces
  • Anti jam technology - shredder automatically stops and reverses when too much paper is inserted
  • Easily shreds multiple documents, even with staples and paperclips on the corners
  • Bin capacity 23 litres holds 225 A4 sheets
  • Quiet operation for minimal disruption in the home or office
  • 2 year guarantee
  • Colour: black
  • Manufacturer's part 2104576

Note: For warranty, spares and service contact the Acco customer service team on 0844 209 8348. Proof of purchase is required.

Type Shredder
Bin Capacity 23L
Colour Black
Cut type Cross cut
Sheet Capacity 15
Shred Size 4 x 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot