Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £444.86 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Rexel Optimum AutoFeed+ 150M micro cut shredder automatically shreds up to 150x A4 sheets of paper (80gsm) at a time, into P-5 (2x15mm) micro cut pieces.
This auto feed shredder machine is a sophisticated office shredder, featuring a 44L pull out bin. No need to manually feed paper, or remove staples and paper clips first, this automatic paper shredder will do all the work for you.
Type | Shredder |
---|---|
Bin Capacity | 44L |
Colour | Black |
Cut type | Micro cut |
Noise Level | 55dBA |
Security Level | P-5 |
Sheet Capacity | 6 |
Shred Size | 2 x 15mm |
Warranty | 2 Years |
To use this facility please Sign In.
Sign In