Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1365.82 |
This Rexel Optimum AutoFeed+ 600X cross cut shredder automatically shreds up to 600x A4 sheets of paper (80gsm) at a time, into P-4 (4x36mm) cross cut pieces.
This auto feed shredder machine is a sophisticated office shredder, featuring a 110L pull out bin. No need to manually feed paper, or remove staples and paper clips first, this automatic paper shredder will do all the work for you.
Type | Shredder |
---|---|
Bin Capacity | 110L |
Colour | Black |
Cut type | Cross cut |
Noise Level | 55dBA |
Security Level | P-4 |
Sheet Capacity | 15 |
Shred Size | 4x36mm |
Warranty | 2 Years |
To use this facility please Sign In.
Sign In