Rexel Shredder Optimum AutoFeed+ 600M

Image Representative of Range

Rexel Shredder Optimum AutoFeed+ 600M

Standard range
Order Code:

35-0851

Brand: Rexel MPN: 2020600M EAN-13: 5028252606301
Qty Unit Price (Ex VAT)
1+ £2281.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in Stock, despatched in 3 daysBack-order availability date - 17/03/2025

This Rexel Optimum AutoFeed+ 600M micro cut shredder automatically shreds up to 600x A4 sheets of paper (80gsm) at a time, into P-5 (2x15mm) micro cut pieces.

This auto feed shredder machine is a sophisticated office shredder, featuring a 110L pull out bin. No need to manually feed paper, or remove staples and paper clips first, this automatic paper shredder will do all the work for you.


  • Auto feed up to 600 sheets of A4 paper (80gsm) at a time. Manual slot for up to 10 sheets.
  • P-5 micro cut (2x15mm)
  • 110L high capacity cabinet bin. Plastic shredder bag dispenser inside the bin door for convenient bag replacement.
  • Castor wheels for ease of movement around the workplace.
  • Anti-jam technology
  • Shreds credit cards, staples and paper clips.
  • 240 minutes continuous run time with fan cooling. Sleep mode activates after 3 minutes of non use.
  • Touch control panel with pin code lock for ultimate confidence and security.
  • 55 dBA ultra-quiet noise level
  • Infra red bin full sensor
  • 2 year warranty, 2 year cutter warranty


Type Shredder
Bin Capacity 110L
Colour Black
Cut type Micro cut
Noise Level 55dBA
Security Level P-5
Sheet Capacity 10
Shred Size 2 x 15mm
Warranty 2 Years

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot