Rexel Shredder Optimum AutoFeed+ 100X

Standard range
Order Code:

35-0875

Brand: Rexel MPN: 2020100X EAN-13: 5028252606233
Qty Unit Price (Ex VAT)
1+ £286.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
320 in Stock, despatched in 3 daysBack-order availability date - 17/03/2025

This Rexel Optimum AutoFeed+ 100X cross cut shredder automatically shreds up to 100x A4 sheets of paper (80gsm) at a time, into P-4 (4x28mm) cross cut pieces.

This auto feed shredder machine is a sophisticated office shredder, featuring a 34L pull out bin. No need to manually feed paper, or remove staples and paper clips first, this automatic paper shredder will do all the work for you.


  • Auto feed up to 100 sheets of A4 paper (80gsm) at a time. Manual slot for up to 8 sheets.
  • P-4 cross cut (4x28mm)
  • 34L capacity pull out bin
  • Anti-jam technology
  • Shreds credit cards, staples and paper clips
  • 20 minutes continuous run time with fan cooling. Sleep mode activates after 3 minutes of non use.
  • Touch control panel
  • 55 dBA ultra-quiet noise level
  • Infra red bin full sensor
  • 2 year warranty, 2 year cutter warranty


Type Shredder
Bin Capacity 34L
Colour Black
Cut type Cross cut
Noise Level 55dBA
Security Level P-4
Sheet Capacity 8
Shred Size 4 x 28mm
Warranty 2 Years

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot