Christmas Opening Hours and Delivery Dates here

35 Stronglock Padlock 38mm Open Shackle

Squire Brand: Squire

The Squire Stronglock Laminated Padlocks are a medium to high security durable padlock, with a hardened steel shackle with a covered steel padlock body with anti corrosion finish. The 4-pin tumbler lock mechanism gives over 1,000 key variations.

Recommended for sheds, garages, lockups, gates, greenhouses, toolboxes, lockers etc.

Keyed alike and masterkeyed available to order.

CRIMESTOPPERS endorsed.

Size across case: 38 mm.
Shackle clearance Vertical: 17 mm (hardened mild steel).
Type: 35.
Keyed-alike and master keyed available.

Description Image Product Buy Pricing (Ex VAT) Type
Squire 35 Stronglock Padlock 38mm Open Shackle
Squire 35 Stronglock Padlock 38mm Open Shackle
Standard range
Order code: 97-1898
MPN: 35

20 in stock, despatched in 2 working days
1+ £11.99
Price per unit Ex VAT
Padlock
Squire 37 Stronglock Padlock 44mm Open Shackle
Squire 37 Stronglock Padlock 44mm Open Shackle
Extended range
Order code: 97-1899
MPN: 37

Available to back orderPlease contact us for lead time
1+ £13.08
Price per unit Ex VAT
Padlock
Squire 39 Stronglock Padlock 51mm Open Shackle
Squire 39 Stronglock Padlock 51mm Open Shackle
Extended range
Order code: 97-1900
MPN: 39

Available to back orderPlease contact us for lead time
1+ £23.00
Price per unit Ex VAT
Padlock
Squire 35/1.5 35 1.5 Stronglock Padlock 38mm Long Shackle (39mm VSC)
Squire 35/1.5 35 1.5 Stronglock Padlock 38mm Long Shackle (39mm VSC)
Standard range
Order code: 97-1901
MPN: 35/1.5

15 in stock, despatched in 4 working days
1+ £12.47
Price per unit Ex VAT
Padlock
Squire 35/2.5 35 2.5 Stronglock Padlock 38mm Long Shackle (64mm VSC)
Squire 35/2.5 35 2.5 Stronglock Padlock 38mm Long Shackle (64mm VSC)
Extended range
Order code: 97-1902
MPN: 35/2.5

Available to back orderPlease contact us for lead time
1+ £12.95
Price per unit Ex VAT
Padlock
Squire 35/KA 1424 35 Stronglock Padlock 38mm Open Shackle Keyed
Squire 35/KA 1424 35 Stronglock Padlock 38mm Open Shackle Keyed
Standard range
Order code: 97-1903
MPN: 35/KA 1424

20 in stock, despatched in 4 working days
1+ £17.00
Price per unit Ex VAT
Padlock
Squire 35T Stronglock Card (2) Padlocks 38mm Open Shackle Keyed
Squire 35T Stronglock Card (2) Padlocks 38mm Open Shackle Keyed
Standard range
Order code: 97-1904
MPN: 35T

5 in stock, despatched in 4 working days
1+ £27.00
Price per unit Ex VAT
Padlock
Squire 37CS Stronglock Padlock Shed Lock 44mm Close Shackle
Squire 37CS Stronglock Padlock Shed Lock 44mm Close Shackle
Extended range
Order code: 97-1905
MPN: 37CS

Available to back orderPlease contact us for lead time
1+ £26.00
Price per unit Ex VAT
Padlock
Squire 39/2.5 Stronglock Padlock 51mm Long Shackle
Squire 39/2.5 Stronglock Padlock 51mm Long Shackle
Standard range
Order code: 97-1906
MPN: 39/2.5

5 in stock, despatched in 4 working days
1+ £26.00
Price per unit Ex VAT
Padlock
Squire 39/KA 5542 39 Stronglock Padlock 51mm Open Shackle Keyed
Squire 39/KA 5542 39 Stronglock Padlock 51mm Open Shackle Keyed
Extended range
Order code: 97-1907
MPN: 39/KA 5542

Available to back orderPlease contact us for lead time
1+ £24.00
Price per unit Ex VAT
Padlock
Squire 39CS Stronglock Padlock Shed/Garage Lock 51mm Close Shackle
Squire 39CS Stronglock Padlock Shed/Garage Lock 51mm Close Shackle
Standard range
Order code: 97-1908
MPN: 39CS

15 in stock, despatched in 4 working days
1+ £28.00
Price per unit Ex VAT
Padlock
Squire 39CS/KA 0255 39CS/KA Stronglock Padlock 51mm Closed Shackle Keyed Alike
Squire 39CS/KA 0255 39CS/KA Stronglock Padlock 51mm Closed Shackle Keyed Alike
Extended range
Order code: 97-1909
MPN: 39CS/KA 0255

Available to back orderPlease contact us for lead time
1+ £30.00
Price per unit Ex VAT
Padlock


Trustpilot