Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The RC1 remote controller from Neatafan can be used in conjunction with the range of TC3 Thyristor Controlled Electric Air Heaters and can be flush or surface mounted.
The control unit features an on-off switch and temperature adjustment of - or + 4°C of the pre-set temperature on the main temperature controller - for example, if the main controller is set to 20°C, the RC unit will adjust between a minimum of 16°C and a maximum of 24°C. With the control knob adjusted to the midpoint on the dial, the preset temperature will be achieved.
A duct sensor provided within the DTFS2 of the TC3 control systems can be replaced with the room temperature sensor provided in the RC1, using the RC1 room sensor adaptor lead (supplied).
Feature | Temperature adjustment |
---|---|
For Use With | TC3 thyristor controlled electric air heaters |
Size | 80 x 78 x 26mm |
Type | Remote controller |