Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 37058 360kg Hydraulic Motorcycle Lift

Order Code:  

91-9674

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 37058 Copy to clipboard EAN-13: 5010559370580
 Report an error
Qty Unit Price (Ex VAT)
1+ £560.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
3 available to back orderBack-order availability date - 30/07/2024
All steel construction with heavy duty foot operated hydraulic pump and ram assembly. Safety table lock device to prevent accidental lowering. Adjustable front wheel clamp and wheel stop bar. Removable rear panel to facilitate rear wheel changes. Base assembly fitted with transport wheels and lock downs to prevent lift from moving whilst in use. Table surface is stippled for safety and grip whilst loading motorcycles. Supplied in wooden crate.

  • Capacity 360kg (800lbs)
  • Lifting range 180-680mm
  • Lowest working height 420mm
  • Maximum working height 610mm
  • Closed height 180mm
  • Working table (L x W) 1900 x 530mm
  • Loading ramp (L x W) 420 x 530mm
  • Rear wheel removal panel (LxW) 660 x 215mm
  • Weight 104kg
Type Hydraulic Motorcycle Lifts

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review